ACB-04RMFS-LC7001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACB-04RMFS-LC7001

DigiKey Part Number
ACB-04RMFS-LC7001-ND
Manufacturer
Manufacturer Product Number
ACB-04RMFS-LC7001
Description
MIDDLE STAMPING PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
C
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
10A
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.4.15000Fr.4.15
10Fr.3.52900Fr.35.29
30Fr.3.26533Fr.97.96
50Fr.3.14960Fr.157.48
100Fr.2.99920Fr.299.92
250Fr.2.81144Fr.702.86
500Fr.2.67728Fr.1,338.64
1,000Fr.2.54959Fr.2,549.59
2,500Fr.2.39016Fr.5,975.40
Manufacturers Standard Package
Unit Price without VAT:Fr.4.15000
Unit Price with VAT:Fr.4.48615