
CDU-14PMFP-LC7001 | |
|---|---|
DigiKey Part Number | 1754-CDU-14PMFP-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | CDU-14PMFP-LC7001 |
Description | CERES, MIDDLE SIZE, 5A+2A, 14 PI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 2A, 5A |
Shell Size - Insert C | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon, Glass Filled |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.8.91900 | Fr.89.19 |
| Unit Price without VAT: | Fr.8.91900 |
|---|---|
| Unit Price with VAT: | Fr.9.64144 |

