




FLKB-03EGFS-GCP-001 | |
---|---|
DigiKey Part Number | 1754-1552-ND |
Manufacturer | |
Manufacturer Product Number | FLKB-03EGFS-GCP-001 |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | B-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | 400V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.17.74000 | Fr.17.74 |
10 | Fr.15.07400 | Fr.150.74 |
25 | Fr.14.13040 | Fr.353.26 |
50 | Fr.13.45620 | Fr.672.81 |
100 | Fr.12.81420 | Fr.1,281.42 |
250 | Fr.12.01272 | Fr.3,003.18 |
500 | Fr.11.44012 | Fr.5,720.06 |
Unit Price without VAT: | Fr.17.74000 |
---|---|
Unit Price with VAT: | Fr.19.17694 |