Parametric Equivalent

M12A04ML-12AMR-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1630-ND |
Manufacturer | |
Manufacturer Product Number | M12A04ML-12AMR-SBA05 |
Description | CBL 4POS RCPT RA TO RCPT 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A04ML-12AMR-SDA05 | Amphenol LTW | 0 | 1754-1632-ND | Fr.8.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.97000 | Fr.8.97 |
| 10 | Fr.7.62900 | Fr.76.29 |
| 25 | Fr.7.15080 | Fr.178.77 |
| 50 | Fr.6.80960 | Fr.340.48 |
| 100 | Fr.6.48460 | Fr.648.46 |
| 250 | Fr.6.07880 | Fr.1,519.70 |
| 500 | Fr.5.78890 | Fr.2,894.45 |
| 1,000 | Fr.5.51294 | Fr.5,512.94 |
| Unit Price without VAT: | Fr.8.97000 |
|---|---|
| Unit Price with VAT: | Fr.9.69657 |


