
M12D04ML-12DML-SBA05 | |
---|---|
DigiKey Part Number | 1754-1850-ND |
Manufacturer | |
Manufacturer Product Number | M12D04ML-12DML-SBA05 |
Description | CIRC CBL 4POS RCPT TO RCPT 1.64' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.8.58000 | Fr.8.58 |
10 | Fr.7.28500 | Fr.72.85 |
25 | Fr.6.82800 | Fr.170.70 |
50 | Fr.6.50220 | Fr.325.11 |
100 | Fr.6.19180 | Fr.619.18 |
250 | Fr.5.80440 | Fr.1,451.10 |
500 | Fr.5.52758 | Fr.2,763.79 |
1,000 | Fr.5.26406 | Fr.5,264.06 |
Unit Price without VAT: | Fr.8.58000 |
---|---|
Unit Price with VAT: | Fr.9.27498 |