
MSBS-02BMMM-SL8M02 | |
|---|---|
DigiKey Part Number | 1754-MSBS-02BMMM-SL8M02-ND |
Manufacturer | |
Manufacturer Product Number | MSBS-02BMMM-SL8M02 |
Description | CIRC CBL 2POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | MSBS-02BMMM-SL8M02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Purple | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.13000 | Fr.17.13 |
| 10 | Fr.14.55700 | Fr.145.57 |
| 25 | Fr.13.64560 | Fr.341.14 |
| 50 | Fr.12.99440 | Fr.649.72 |
| 100 | Fr.12.37450 | Fr.1,237.45 |
| 250 | Fr.11.60056 | Fr.2,900.14 |
| 500 | Fr.11.04748 | Fr.5,523.74 |
| Unit Price without VAT: | Fr.17.13000 |
|---|---|
| Unit Price with VAT: | Fr.18.51753 |

