
ELLH10190 | |
|---|---|
DigiKey Part Number  | ELLH10190-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ELLH10190  | 
Description  | TERM BLOCK HDR 10POS 10MM  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.394" (10.00mm) Vertical Through Hole  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol PCD Shenzhen  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Type  | Header, Male Pins, Shrouded (2 Side)  | |
Number of Positions  | 10  | |
Positions Per Level  | 10  | |
Number of Levels  | 1  | |
Pitch  | 0.394" (10.00mm)  | |
Header Orientation  | Vertical  | |
Plug Wire Entry  | -  | |
Termination Style  | Solder  | |
Mounting Type  | Through Hole  | |
Current - IEC  | -  | |
Current - UL  | 15 A  | |
Voltage - UL  | 600 V  | |
Wire Gauge or Range - AWG  | -  | |
Wire Gauge or Range - mm²  | -  | |
Color  | Black  | |
Operating Temperature  | -40°C ~ 105°C  | |
Contact Mating Finish  | Tin  | |
Features  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | -  | |
Screw Size  | -  | |
Torque - Screw  | -  | |
Wire Strip Length  | -  | |
Contact Material  | Brass  | |
Housing Material  | Polyamide (PA46), Nylon 4/6  | |
Contact Tail Length  | -  | |
Insulation Height  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.1.68020 | Fr.168.02 | 
| Unit Price without VAT: | Fr.1.68020 | 
|---|---|
| Unit Price with VAT: | Fr.1.81630 | 


