
ESLT06250 | |
|---|---|
DigiKey Part Number  | ESLT06250-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ESLT06250  | 
Description  | TERM BLK 3P SIDE ENT 5.08MM PCB  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol PCD Shenzhen  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Number of Levels  | 2  | |
Positions Per Level  | 3  | |
Pitch  | 0.200" (5.08mm)  | |
Mating Orientation  | Horizontal with Board  | |
Current  | 13.5 A  | |
Voltage  | 300 V  | |
Wire Gauge  | 14-30 AWG  | |
Mounting Type  | Through Hole  | |
Wire Termination  | Screw - Rising Cage Clamp  | |
Features  | Interlocking (Side)  | |
Color  | Black  | |
Operating Temperature  | -40°C ~ 110°C  | |
Housing Material  | Polyamide (PA66), Nylon 6/6  | |
Contact Material - Plating  | Copper Alloy - Tin Plated  | |
Clamp Material - Plating  | Copper Alloy - Nickel Plated  | |
Screw Material - Plating  | Copper Alloy - Nickel Plated  | |
Torque - Screw  | 0.5 Nm (4.4 Lb-In)  | |
Screw Thread  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.1.25700 | Fr.125.70 | 
| Unit Price without VAT: | Fr.1.25700 | 
|---|---|
| Unit Price with VAT: | Fr.1.35882 | 

