
A850493823N | |
|---|---|
DigiKey Part Number | APC1412-ND |
Manufacturer | |
Manufacturer Product Number | A850493823N |
Description | CONN CABLE CLAMP SZ 23 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.380" ~ 0.820" (9.65mm ~ 20.83mm) | |
Diameter - Outside | 1.770" (44.96mm) | |
Shell Size - Insert | 23 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.67000 | Fr.12.67 |
| 10 | Fr.10.77000 | Fr.107.70 |
| 25 | Fr.10.09480 | Fr.252.37 |
| 50 | Fr.9.61300 | Fr.480.65 |
| 100 | Fr.9.15430 | Fr.915.43 |
| 250 | Fr.8.58164 | Fr.2,145.41 |
| 500 | Fr.8.17246 | Fr.4,086.23 |
| 1,000 | Fr.7.78297 | Fr.7,782.97 |
| Unit Price without VAT: | Fr.12.67000 |
|---|---|
| Unit Price with VAT: | Fr.13.69627 |







