
A850493911A | |
|---|---|
DigiKey Part Number | APC1536-ND |
Manufacturer | |
Manufacturer Product Number | A850493911A |
Description | CONN CABLE CLAMP SZ11 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Diameter - Outside | 0.980" (24.90mm) | |
Shell Size - Insert | 11 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.55000 | Fr.15.55 |
| 10 | Fr.13.21900 | Fr.132.19 |
| 25 | Fr.12.39120 | Fr.309.78 |
| 50 | Fr.11.79980 | Fr.589.99 |
| 100 | Fr.11.23700 | Fr.1,123.70 |
| 250 | Fr.10.53400 | Fr.2,633.50 |
| 500 | Fr.10.03182 | Fr.5,015.91 |
| Unit Price without VAT: | Fr.15.55000 |
|---|---|
| Unit Price with VAT: | Fr.16.80955 |










