ELFH02250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ELFH02250
ELFH02250
ELFH02250

ELFH02250

DigiKey Part Number
APC1242-ND
Manufacturer
Manufacturer Product Number
ELFH02250
Description
TERM BLOCK HDR 2POS 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.319" (8.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,205
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.78000Fr.0.78
10Fr.0.56700Fr.5.67
25Fr.0.49360Fr.12.34
50Fr.0.44520Fr.22.26
100Fr.0.40310Fr.40.31
300Fr.0.34993Fr.104.98
500Fr.0.33036Fr.165.18
1,000Fr.0.30831Fr.308.31
5,000Fr.0.27318Fr.1,365.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.78000
Unit Price with VAT:Fr.0.84318