Similar
Similar

ELXT056G0 | |
|---|---|
DigiKey Part Number  | ELXT056G0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ELXT056G0  | 
Description  | TERM BLOCK PLUG 5POS 3.50MM  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol PCD Shenzhen  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Type  | Plug, Female Sockets  | |
Number of Positions  | 5  | |
Positions Per Level  | 5  | |
Number of Levels  | 1  | |
Pitch  | 0.138" (3.50mm)  | |
Header Orientation  | -  | |
Plug Wire Entry  | 270°  | |
Termination Style  | Screw - Rising Cage Clamp  | |
Mounting Type  | Free Hanging (In-Line)  | |
Current - IEC  | -  | |
Current - UL  | 12 A  | |
Voltage - UL  | 300 V  | |
Wire Gauge or Range - AWG  | 16-28 AWG  | |
Wire Gauge or Range - mm²  | -  | |
Color  | Green  | |
Operating Temperature  | 125°C  | |
Contact Mating Finish  | Tin  | |
Features  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | -  | |
Screw Size  | -  | |
Torque - Screw  | 0.25 Nm (2.2 Lb-In)  | |
Wire Strip Length  | 6.35mm  | |
Contact Material  | Copper Alloy  | |
Housing Material  | Polyamide (PA46), Nylon 4/6  | |
Contact Tail Length  | -  | |
Insulation Height  | 0.738" (18.75mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.1.83660 | Fr.183.66 | 
| Unit Price without VAT: | Fr.1.83660 | 
|---|---|
| Unit Price with VAT: | Fr.1.98536 | 



