
M83723/59-122AC | |
|---|---|
DigiKey Part Number | 623-M83723/59-122AC-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-122AC |
Description | DUST CAP SZ 22 PLUG THREADED 5IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 22 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 22 |
Manufacturer Amphenol PCD | Material Aluminum, Anodized |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Plug | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.29.15000 | Fr.29.15 |
| 10 | Fr.24.77800 | Fr.247.78 |
| 25 | Fr.23.22680 | Fr.580.67 |
| 50 | Fr.22.11900 | Fr.1,105.95 |
| 100 | Fr.21.06400 | Fr.2,106.40 |
| 250 | Fr.19.74692 | Fr.4,936.73 |
| Unit Price without VAT: | Fr.29.15000 |
|---|---|
| Unit Price with VAT: | Fr.31.51115 |

