
M85049/39-21W | |
|---|---|
DigiKey Part Number | APM85049/39-21W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/39-21W |
Description | CONN CABLE CLAMP SZ21 G OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 21, G |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Cable Clamp | Features Strain Relief |
Cable Opening 0.343" ~ 0.698" (8.71mm ~ 17.73mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.500" (38.10mm) | Base Product Number |
Shell Size - Insert 21, G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.19.93000 | Fr.19.93 |
| 10 | Fr.16.93900 | Fr.169.39 |
| 25 | Fr.15.87800 | Fr.396.95 |
| 50 | Fr.15.12020 | Fr.756.01 |
| 100 | Fr.14.39890 | Fr.1,439.89 |
| 250 | Fr.13.49832 | Fr.3,374.58 |
| 500 | Fr.12.85494 | Fr.6,427.47 |
| Unit Price without VAT: | Fr.19.93000 |
|---|---|
| Unit Price with VAT: | Fr.21.54433 |



