
M85049/39S11W | |
|---|---|
DigiKey Part Number | APM85049/39S11W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/39S11W |
Description | CONN CABLE CLAMP SZ11 B OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 11, B |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Cable Clamp | Features Self Locking, Strain Relief |
Cable Opening 0.153" ~ 0.234" (3.89mm ~ 5.94mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 0.984" (25.00mm) | Base Product Number |
Shell Size - Insert 11, B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.25.82000 | Fr.25.82 |
| 10 | Fr.21.94200 | Fr.219.42 |
| 25 | Fr.20.56840 | Fr.514.21 |
| 50 | Fr.19.58740 | Fr.979.37 |
| 100 | Fr.18.65320 | Fr.1,865.32 |
| 250 | Fr.17.48672 | Fr.4,371.68 |
| Unit Price without VAT: | Fr.25.82000 |
|---|---|
| Unit Price with VAT: | Fr.27.91142 |






