Image for M85049/9-13Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/9-13Z

DigiKey Part Number
623-M85049/9-13Z-ND
Manufacturer
Manufacturer Product Number
M85049/9-13Z
Description
CONN BACKSH W/CLMP SZ18 27 BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp 18, 27
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
90°
Manufacturer
Amphenol PCD
Material
Aluminum Alloy
Series
Plating
Zinc Cobalt
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Type
Backshell, Cable Clamp
Features
Clamp Screws
Cable Opening
0.350" ~ 0.630" (8.89mm ~ 16.00mm)
Ingress Protection
Environment Resistant
Diameter - Outside
1.220" (30.99mm)
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III
Shell Size - Insert
18, 27
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
25Fr.33.78240Fr.844.56
Manufacturers Standard Package
Unit Price without VAT:Fr.33.78240
Unit Price with VAT:Fr.36.51877