M85049/92-25T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/92-25T

DigiKey Part Number
623-M85049/92-25T-ND
Manufacturer
Manufacturer Product Number
M85049/92-25T
Description
CONN CABLE CLAMP SZ25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp 25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Cable Clamp
Cable Opening
0.850" (21.59mm)
Diameter - Outside
1.890" (48.01mm)
Shell Size - Insert
25
Thread Size
-
Cable Exit
90°
Material
Composite
Plating
Bright Cadmium
Shielding
Unshielded
Color
-
Features
Clamp Screws, Detented
Ingress Protection
-
Includes
3 pcs - 1 Cable Clamp, 2 Screws
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.45.81000Fr.45.81
10Fr.38.93900Fr.389.39
25Fr.36.50200Fr.912.55
50Fr.34.76120Fr.1,738.06
100Fr.33.10420Fr.3,310.42
250Fr.31.65000Fr.7,912.50
Manufacturers Standard Package
Unit Price without VAT:Fr.45.81000
Unit Price with VAT:Fr.49.52061