Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 4/7: CAT 6 RJ Field
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 3/7: Products of Rugged Ethernet

RJF62APE1N

DigiKey Part Number
RJF62APE1N-ND
Manufacturer
Manufacturer Product Number
RJF62APE1N
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6
Datasheet
 Datasheet
EDA/CAD Models
RJF62APE1N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Backshell
Manufacturer
Amphenol Socapex
Ingress Protection
IP68 - Dust Tight, Waterproof
Series
Mounting Type
Panel Mount, Square Flange
Packaging
Bulk
Ratings
Cat6
Part Status
Active
Shell Material, Finish
Aluminum, Nickel Plated
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Operating Temperature
-40°C ~ 85°C
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Base Product Number
Type
Coupler
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.95.53000Fr.95.53
10Fr.81.20500Fr.812.05
25Fr.76.12600Fr.1,903.15
50Fr.72.49680Fr.3,624.84
100Fr.69.04220Fr.6,904.22
Manufacturers Standard Package
Unit Price without VAT:Fr.95.53000
Unit Price with VAT:Fr.103.26793