


RJFTV21G | |
|---|---|
DigiKey Part Number | APC1551-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV21G |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV21G Models |
Category | Features Circular Threaded Coupling |
Manufacturer Amphenol Socapex | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Square Flange |
Packaging Bulk | Ratings Cat5e |
Part Status Active | Shielding Unshielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Aluminum, Olive Drab Cadmium Plated |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Type Coupler | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.48.06000 | Fr.48.06 |
| 10 | Fr.40.85500 | Fr.408.55 |
| 30 | Fr.37.80967 | Fr.1,134.29 |
| 50 | Fr.36.47240 | Fr.1,823.62 |
| 100 | Fr.34.73370 | Fr.3,473.37 |
| Unit Price without VAT: | Fr.48.06000 |
|---|---|
| Unit Price with VAT: | Fr.51.95286 |












