
SJM000801 | |
|---|---|
DigiKey Part Number | SJM000801-ND |
Manufacturer | |
Manufacturer Product Number | SJM000801 |
Description | CONN SCKT BLOCK SZ16/20 0.672"L |
Customer Reference | |
Detailed Description | Connector Socket Block Contact Size 16 (2), 20 (6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket Block | |
Contact Size | 16 (2), 20 (6) | |
Module Capacity | 8 | |
Size / Dimension | 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) | |
Base Product Number |

