
BECRTVZN13 | |
|---|---|
DigiKey Part Number | 623-BECRTVZN13-ND |
Manufacturer | |
Manufacturer Product Number | BECRTVZN13 |
Description | SS LANYRD BLK ZINC NI SZ13 CAP T |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 13 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Square Flange Receptacle | |
Shell Size - Insert | 13 | |
Material | Aluminum | |
Features | Wire Rope | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.73.13400 | Fr.731.34 |
| Unit Price without VAT: | Fr.73.13400 |
|---|---|
| Unit Price with VAT: | Fr.79.05785 |

