



TVP00UCOMCIW11SF459 | |
|---|---|
DigiKey Part Number | APC2061-ND |
Manufacturer | |
Manufacturer Product Number | TVP00UCOMCIW11SF459 |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | TVP00UCOMCIW11SF459 Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 8 (Data) | Ingress Protection IP68 - Dust Tight, Waterproof |
Shell Size - Insert 11 | Shielding |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Brass |
Termination Solder | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.456.99000 | Fr.456.99 |
| 10 | Fr.388.53600 | Fr.3,885.36 |
| Unit Price without VAT: | Fr.456.99000 |
|---|---|
| Unit Price with VAT: | Fr.494.00619 |

