


UCOM-10G+ LSGGA | |
|---|---|
DigiKey Part Number  | APC1560-ND  | 
Manufacturer  | |
Manufacturer Product Number  | UCOM-10G+ LSGGA  | 
Description  | CONN RCPT FMALE 8P GOLD SLDR CUP  | 
Customer Reference  | |
Detailed Description  | 8 (Data) Position Circular Connector Receptacle, Female Sockets Solder Cup  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 8 (Data)  | |
Shell Size - Insert  | 11  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Solder Cup  | |
Fastening Type  | Push-Pull, Threaded  | |
Orientation  | -  | |
Primary Material  | Metal  | |
Shell Material  | Brass  | |
Shell Finish  | Olive Drab Cadmium  | |
Contact Finish - Mating  | Gold  | |
Color  | Olive Drab  | |
Ingress Protection  | IP68 - Dust Tight, Waterproof  | |
Material Flammability Rating  | -  | |
Features  | Backshell  | |
Shielding  | -  | |
Current Rating (Amps)  | -  | |
Voltage Rating  | -  | |
Cable Opening  | 0.295" (7.50mm)  | |
Operating Temperature  | -55°C ~ 125°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | Brass  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | -  | |
Applications  | Aviation, Marine, Military  | |
Base Product Number  | 





