
USBBFTV6N | |
|---|---|
DigiKey Part Number  | APC1929-ND  | 
Manufacturer  | |
Manufacturer Product Number  | USBBFTV6N  | 
Description  | CONN PLUG USB2.0 TYPEB 4POS SLD  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | USBBFTV6N Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Socapex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | USB-B (USB TYPE-B)  | |
Number of Contacts  | 4  | |
Gender  | Plug  | |
Specifications  | USB 2.0  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Solder  | |
Features  | Circular Threaded Coupling  | |
Ingress Protection  | IP68 - Dust Tight, Waterproof  | |
Operating Temperature  | -40°C ~ 85°C  | |
Number of Ports  | 1  | |
Current Rating (Amps)  | -  | |
Voltage - Rated  | -  | |
Mating Cycles  | 500  | |
Shielding  | -  | |
Contact Finish  | -  | |
Shell/Shielding Material  | Aluminum  | |
Material Flammability Rating  | -  | |
Insulation Color  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.121.92000 | Fr.121.92 | 
| 10 | Fr.103.64200 | Fr.1,036.42 | 
| 30 | Fr.95.91967 | Fr.2,877.59 | 
| 50 | Fr.92.52940 | Fr.4,626.47 | 
| Unit Price without VAT: | Fr.121.92000 | 
|---|---|
| Unit Price with VAT: | Fr.131.79552 | 

