
VG95328C1210PNJ | |
|---|---|
DigiKey Part Number | 623-VG95328C1210PNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328C1210PNJ |
Description | VG95328 10C 10#20 PIN BOX RECP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bag | Shell Finish Zinc-Tin |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 10 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 12-10 | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.82.74000 | Fr.82.74 |
| 10 | Fr.70.32900 | Fr.703.29 |
| 25 | Fr.65.92960 | Fr.1,648.24 |
| 50 | Fr.62.78680 | Fr.3,139.34 |
| 100 | Fr.59.79420 | Fr.5,979.42 |
| Unit Price without VAT: | Fr.82.74000 |
|---|---|
| Unit Price with VAT: | Fr.89.44194 |

