PC16SH-07CP06-102A2020-TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC16SH-07CP06-102A2020-TA

DigiKey Part Number
1993-PC16SH-07CP06-102A2020-TA-ND
Manufacturer
Manufacturer Product Number
PC16SH-07CP06-102A2020-TA
Description
POT 1K OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±300ppm/°C
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Knurled
Actuator Length
1.772" (45.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.91000Fr.1.91
10Fr.1.61400Fr.16.14
100Fr.1.35480Fr.135.48
Unit Price without VAT:Fr.1.91000
Unit Price with VAT:Fr.2.06471