
PC16SH-10IP06-502B2020-TA | |
---|---|
DigiKey Part Number | 1993-PC16SH-10IP06-502B2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10IP06-502B2020-TA |
Description | POT 5K OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.80000 | Fr.2.80 |
10 | Fr.2.35700 | Fr.23.57 |
25 | Fr.2.19880 | Fr.54.97 |
50 | Fr.2.08580 | Fr.104.29 |
100 | Fr.1.97790 | Fr.197.79 |
300 | Fr.1.81767 | Fr.545.30 |
500 | Fr.1.74740 | Fr.873.70 |
1,000 | Fr.1.65613 | Fr.1,656.13 |
5,000 | Fr.1.46157 | Fr.7,307.85 |
Unit Price without VAT: | Fr.2.80000 |
---|---|
Unit Price with VAT: | Fr.3.02680 |