
PSC360G2-F1A-C0150-ERA070-REK | |
---|---|
DigiKey Part Number | 1993-PSC360G2-F1A-C0150-ERA070-REK-ND |
Manufacturer | |
Manufacturer Product Number | PSC360G2-F1A-C0150-ERA070-REK |
Description | HALL-EFFECT POSITION SENSOR (END |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 70° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 7V ~ 15V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.40.01000 | Fr.40.01 |
5 | Fr.36.89000 | Fr.184.45 |
10 | Fr.35.72700 | Fr.357.27 |
25 | Fr.34.33680 | Fr.858.42 |
50 | Fr.33.38520 | Fr.1,669.26 |
100 | Fr.32.51180 | Fr.3,251.18 |
Unit Price without VAT: | Fr.40.01000 |
---|---|
Unit Price with VAT: | Fr.43.25081 |