PSC360G2-F1O-C0000-ERA360-05K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC360G2-F1O-C0000-ERA360-RE

DigiKey Part Number
1993-PSC360G2-F1O-C0000-ERA360-RE-ND
Manufacturer
Manufacturer Product Number
PSC360G2-F1O-C0000-ERA360-RE
Description
COMPACT ROTARY SENSOR, 12 BIT AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle, Linear, Rotary Flatted Shaft Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle, Linear, Rotary
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
CAN
Output Signal
Clockwise Increase
Actuator Type
Flatted Shaft
Linearity
±1%
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 125°C
Package / Case
Module, Flatted Shaft
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.104.70000Fr.104.70
5Fr.97.51000Fr.487.55
10Fr.94.83200Fr.948.32
30Fr.91.03000Fr.2,730.90
50Fr.89.43080Fr.4,471.54
Manufacturers Standard Package
Unit Price without VAT:Fr.104.70000
Unit Price with VAT:Fr.113.18070