
SSH-G01-002-AB | |
|---|---|
DigiKey Part Number | 1993-SSH-G01-002-AB-ND |
Manufacturer | |
Manufacturer Product Number | SSH-G01-002-AB |
Description | HALL-EFFECT SPEED SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Ferrous Metals, Gear Tooth Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | - | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Wire Leads | |
Voltage - Supply | 4V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.43.86000 | Fr.43.86 |
| 5 | Fr.40.48200 | Fr.202.41 |
| 10 | Fr.39.22200 | Fr.392.22 |
| 30 | Fr.37.43533 | Fr.1,123.06 |
| 60 | Fr.36.42717 | Fr.2,185.63 |
| 120 | Fr.35.50208 | Fr.4,260.25 |
| Unit Price without VAT: | Fr.43.86000 |
|---|---|
| Unit Price with VAT: | Fr.47.41266 |

