
D37000GE0 | |
|---|---|
DigiKey Part Number | 4306-D37000GE0-ND |
Manufacturer | |
Manufacturer Product Number | D37000GE0 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.101.90000 | Fr.101.90 |
| 10 | Fr.86.61900 | Fr.866.19 |
| 25 | Fr.81.20200 | Fr.2,030.05 |
| 50 | Fr.77.33080 | Fr.3,866.54 |
| 100 | Fr.75.88000 | Fr.7,588.00 |
| Unit Price without VAT: | Fr.101.90000 |
|---|---|
| Unit Price with VAT: | Fr.110.15390 |

