
D50000ASNE70/AA | |
---|---|
DigiKey Part Number | 4306-D50000ASNE70/AA-ND |
Manufacturer | |
Manufacturer Product Number | D50000ASNE70/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.251.45000 | Fr.251.45 |
10 | Fr.213.77100 | Fr.2,137.71 |
25 | Fr.203.79000 | Fr.5,094.75 |
Unit Price without VAT: | Fr.251.45000 |
---|---|
Unit Price with VAT: | Fr.271.81745 |