
D25000APNT20/AA | |
|---|---|
DigiKey Part Number | 4306-D25000APNT20/AA-ND |
Manufacturer | |
Manufacturer Product Number | D25000APNT20/AA |
Description | D-SUB BACKSHELL, MACHINED ALUMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.260.74000 | Fr.260.74 |
| 10 | Fr.221.67200 | Fr.2,216.72 |
| 25 | Fr.212.04000 | Fr.5,301.00 |
| Unit Price without VAT: | Fr.260.74000 |
|---|---|
| Unit Price with VAT: | Fr.281.85994 |

