Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62S4R7NT2S | |
|---|---|
DigiKey Part Number | 4306-DD62S4R7NT2S-ND |
Manufacturer | |
Manufacturer Product Number | DD62S4R7NT2S |
Description | DD62S4R7NT2S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Packaging Bulk |
Manufacturer Amphenol Positronic | Part Status Active |
Series |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62S4B30T2S-50 | Amphenol Positronic | 0 | 4306-DD62S4B30T2S-50-ND | Fr.299.59600 | Parametric Equivalent |
| DD62S4B30T2S/AA-50 | Amphenol Positronic | 0 | 4306-DD62S4B30T2S/AA-50-ND | Fr.299.59600 | Parametric Equivalent |
| DD62S4B800C | Amphenol Positronic | 0 | 4306-DD62S4B800C-ND | Fr.163.74200 | Parametric Equivalent |
| DD62S4B800C-50 | Amphenol Positronic | 0 | 4306-DD62S4B800C-50-ND | Fr.358.87800 | Parametric Equivalent |
| DD62S4R2000 | Amphenol Positronic | 0 | 4306-DD62S4R2000-ND | Fr.137.57800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.150.41700 | Fr.1,504.17 |
| Unit Price without VAT: | Fr.150.41700 |
|---|---|
| Unit Price with VAT: | Fr.162.60078 |

