
FC6020D2CU/AA | |
|---|---|
DigiKey Part Number | 4306-FC6020D2CU/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC6020D2CU/AA |
Description | FC6020D2CU/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.37.48000 | Fr.37.48 |
| 10 | Fr.31.85500 | Fr.318.55 |
| 25 | Fr.29.86160 | Fr.746.54 |
| 50 | Fr.28.43740 | Fr.1,421.87 |
| 100 | Fr.27.08140 | Fr.2,708.14 |
| 250 | Fr.25.41000 | Fr.6,352.50 |
| Unit Price without VAT: | Fr.37.48000 |
|---|---|
| Unit Price with VAT: | Fr.40.51588 |

