MCDD104S4C6P0S/AA-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCDD104S4C6P0S/AA-15

MCDD104S4C6P0S/AA-15

DigiKey Part Number
4306-MCDD104S4C6P0S/AA-15-ND
Manufacturer
Manufacturer Product Number
MCDD104S4C6P0S/AA-15
Description
CONN D-SUB HD RCPT 104P R/A SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
104 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
5
Mounting Type
Shell Size, Connector Layout
6
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Stainless Steel
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
12A
Backset Spacing
0.486" (12.34mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Blue
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2,559.12000Fr.2,559.12
Manufacturers Standard Package
Unit Price without VAT:Fr.2,559.12000
Unit Price with VAT:Fr.2,766.40872