
MS4016D/AA | |
|---|---|
DigiKey Part Number | 4306-MS4016D/AA-ND |
Manufacturer | |
Manufacturer Product Number | MS4016D/AA |
Description | CONN PIN 16AWG GOLD SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder 16 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | 16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.26000 | Fr.2.26 |
| 10 | Fr.1.92500 | Fr.19.25 |
| 25 | Fr.1.80400 | Fr.45.10 |
| 50 | Fr.1.71800 | Fr.85.90 |
| 100 | Fr.1.63580 | Fr.163.58 |
| 250 | Fr.1.53336 | Fr.383.34 |
| 500 | Fr.1.46018 | Fr.730.09 |
| 1,000 | Fr.1.39050 | Fr.1,390.50 |
| 2,500 | Fr.1.30351 | Fr.3,258.78 |
| Unit Price without VAT: | Fr.2.26000 |
|---|---|
| Unit Price with VAT: | Fr.2.44306 |

