
MS4102M | |
---|---|
DigiKey Part Number | 4306-MS4102M-ND |
Manufacturer | |
Manufacturer Product Number | MS4102M |
Description | MS4102M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder RG-179B, 316B Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | RG-179B, 316B | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | Fr.27.03320 | Fr.675.83 |
Unit Price without VAT: | Fr.27.03320 |
---|---|
Unit Price with VAT: | Fr.29.22289 |