ODD62F4R70T2C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: Fr.94.29200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: Fr.94.29200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: Fr.91.66900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: Fr.91.31500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: Fr.95.22300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: Fr.95.22300
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD62F4R70T2C

DigiKey Part Number
4306-ODD62F4R70T2C-ND
Manufacturer
Manufacturer Product Number
ODD62F4R70T2C
Description
ODD62F4R70T2C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.314" (7.98mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.103.51800Fr.1,035.18
Unit Price without VAT:Fr.103.51800
Unit Price with VAT:Fr.111.90296