New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIB24W9F400C1/AA

DigiKey Part Number
4306-PCIB24W9F400C1/AA-ND
Manufacturer
Manufacturer Product Number
PCIB24W9F400C1/AA
Description
PCIB24W9F400C1/AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI®
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
CompactPCI®
Number of Positions
24
Number of Positions Loaded
All
Pitch
-
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
15 Signal, 9 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
25Fr.43.67400Fr.1,091.85
Unit Price without VAT:Fr.43.67400
Unit Price with VAT:Fr.47.21159