
SP2TN2HN2C1S82001/AA | |
---|---|
DigiKey Part Number | 4306-SP2TN2HN2C1S82001/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP2TN2HN2C1S82001/AA |
Description | SP2TN2HN2C1S82001/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 32 | |
Pitch | 0.106" (2.70mm) | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | Fr.39.28720 | Fr.982.18 |
Unit Price without VAT: | Fr.39.28720 |
---|---|
Unit Price with VAT: | Fr.42.46946 |