Direct

027-10 | |
|---|---|
DigiKey Part Number | 027-10-ND |
Manufacturer | |
Manufacturer Product Number | 027-10 |
Description | CONN SMC JACK 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Solder |
Category | Frequency - Max 10 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 131-6303-401 | Cinch Connectivity Solutions Johnson | 0 | 131-6303-401-ND | Fr.14.03602 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.48.07040 | Fr.4,807.04 |
| Unit Price without VAT: | Fr.48.07040 |
|---|---|
| Unit Price with VAT: | Fr.51.96410 |

