
031-30220-1 | |
---|---|
DigiKey Part Number | ARF1672-ND |
Manufacturer | |
Manufacturer Product Number | 031-30220-1 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-30220-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Clamp, 1 Contact | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.23.99000 | Fr.23.99 |
10 | Fr.20.39300 | Fr.203.93 |
25 | Fr.19.11600 | Fr.477.90 |
50 | Fr.18.20380 | Fr.910.19 |
100 | Fr.17.33570 | Fr.1,733.57 |
300 | Fr.15.12320 | Fr.4,536.96 |
500 | Fr.14.86396 | Fr.7,431.98 |
Unit Price without VAT: | Fr.23.99000 |
---|---|
Unit Price with VAT: | Fr.25.93319 |