


031-4237-1000 | |
|---|---|
DigiKey Part Number | 031-4237-1000-ND |
Manufacturer | |
Manufacturer Product Number | 031-4237-1000 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Eyelet |
Datasheet | Datasheet |
Category | Features Hermetically Sealed |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Silver |
Contact Termination Solder Eyelet | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
Number of Ports 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-4237 | Amphenol RF | 99 | ARF1678-ND | Fr.21.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.48.06000 | Fr.48.06 |
| 10 | Fr.40.84500 | Fr.408.45 |
| 25 | Fr.38.28840 | Fr.957.21 |
| 50 | Fr.36.46240 | Fr.1,823.12 |
| 100 | Fr.34.72410 | Fr.3,472.41 |
| Unit Price without VAT: | Fr.48.06000 |
|---|---|
| Unit Price with VAT: | Fr.51.95286 |










