031-5678
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-5678

DigiKey Part Number
ARF2033-ND
Manufacturer
Manufacturer Product Number
031-5678
Description
CONN RPTNC JACK STR 50 OHM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RP-TNC Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
EDA/CAD Models
031-5678 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.18dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.22.74000Fr.22.74
10Fr.19.32600Fr.193.26
25Fr.18.11560Fr.452.89
50Fr.17.25140Fr.862.57
100Fr.16.42850Fr.1,642.85
300Fr.15.20447Fr.4,561.34
500Fr.14.71000Fr.7,355.00
Manufacturers Standard Package
Unit Price without VAT:Fr.22.74000
Unit Price with VAT:Fr.24.58194