
081-120-RFX | |
|---|---|
DigiKey Part Number | 081-120-RFX-ND |
Manufacturer | |
Manufacturer Product Number | 081-120-RFX |
Description | CONN MINI UHF RCPT STR 50 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | UHF, Mini Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 2.2 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.26000 | Fr.6.26 |
| 10 | Fr.5.32300 | Fr.53.23 |
| 25 | Fr.4.98920 | Fr.124.73 |
| 50 | Fr.4.75080 | Fr.237.54 |
| 100 | Fr.4.52410 | Fr.452.41 |
| 300 | Fr.4.18680 | Fr.1,256.04 |
| 500 | Fr.4.03868 | Fr.2,019.34 |
| 1,000 | Fr.3.84611 | Fr.3,846.11 |
| Unit Price without VAT: | Fr.6.26000 |
|---|---|
| Unit Price with VAT: | Fr.6.76706 |

