142115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142115

DigiKey Part Number
142115-ND
Manufacturer
Manufacturer Product Number
142115
Description
CONN SMB PLUG R/A 75 OHM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.6dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.10.55000Fr.10.55
10Fr.8.96600Fr.89.66
25Fr.8.40400Fr.210.10
50Fr.8.29640Fr.414.82
100Fr.7.62070Fr.762.07
300Fr.7.05260Fr.2,115.78
500Fr.6.80324Fr.3,401.62
1,000Fr.6.47892Fr.6,478.92
Manufacturers Standard Package
Unit Price without VAT:Fr.10.55000
Unit Price with VAT:Fr.11.40455