
242162 | |
|---|---|
DigiKey Part Number | ACX1360-ND |
Manufacturer | |
Manufacturer Product Number | 242162 |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) N Jack, Female Socket | Center Contact Material Phosphor Bronze |
Convert To (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE9540 | Pasternack | 0 | 6099-PE9540-ND | Fr.87.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.41.47000 | Fr.41.47 |
| 10 | Fr.35.24500 | Fr.352.45 |
| 30 | Fr.32.61767 | Fr.978.53 |
| 50 | Fr.31.46380 | Fr.1,573.19 |
| 100 | Fr.29.96360 | Fr.2,996.36 |
| 250 | Fr.28.09040 | Fr.7,022.60 |
| Unit Price without VAT: | Fr.41.47000 |
|---|---|
| Unit Price with VAT: | Fr.44.82907 |

