
2FA1-NKRP-PCB-6 | |
|---|---|
DigiKey Part Number | 115-2FA1-NKRP-PCB-6-ND |
Manufacturer | |
Manufacturer Product Number | 2FA1-NKRP-PCB-6 |
Description | FAKRA GEN 2 PCB THROUGH HOLE RIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Code K |
Packaging Tray | Housing Color Curry |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Die Cast |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 100 |
Fastening Type Locking Ramp | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN44254 | Fairview Microwave | 0 | 5328-FMCN44254-ND | Fr.14.27000 | Parametric Equivalent |
| RF55-23K-T-00-50-G-A-SH | Adam Tech | 33 | 2057-RF55-23K-T-00-50-G-A-SH-ND | Fr.8.22000 | Parametric Equivalent |
| RF55-32K-T-00-50-A-SH | Adam Tech | 24 | 2057-RF55-32K-T-00-50-A-SH-ND | Fr.4.16000 | Parametric Equivalent |
| RF55-33K-T-00-50-A-SH | Adam Tech | 351 | 2057-RF55-33K-T-00-50-A-SH-ND | Fr.2.87000 | Parametric Equivalent |
| RFPCB-FAKRA-MR-4G108 | L-com | 0 | 5073-RFPCB-FAKRA-MR-4G108-ND | Fr.15.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.27000 | Fr.4.27 |
| 10 | Fr.3.62400 | Fr.36.24 |
| 25 | Fr.3.39680 | Fr.84.92 |
| 50 | Fr.3.23460 | Fr.161.73 |
| 100 | Fr.3.08010 | Fr.308.01 |
| 250 | Fr.2.88724 | Fr.721.81 |
| 500 | Fr.2.74950 | Fr.1,374.75 |
| 1,000 | Fr.2.61834 | Fr.2,618.34 |
| 2,500 | Fr.2.45461 | Fr.6,136.53 |
| Unit Price without VAT: | Fr.4.27000 |
|---|---|
| Unit Price with VAT: | Fr.4.61587 |

