83-58FCP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 100
Unit Price: Fr.5.22000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83-58FCP

DigiKey Part Number
ARF1002-ND
Manufacturer
Manufacturer Product Number
83-58FCP
Description
CONN UHF PLUG STR CRIMP
Customer Reference
Detailed Description
UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp or Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp or Solder
Shield Termination
Push On
Impedance
Non-Constant
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Fastening Type
Threaded
Frequency - Max
300 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Coupling Nut, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Phenol Formaldehyde (Phenolic)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.